Iiyama XUB2492HSN-B1 LED 61 cm (24 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 4 ms HDMI™, DisplayPort, USB 3.2 (Gen 1

  • Item no.: 2336973
  • Manufacturer no.: XUB2492HSN-B1
  • EAN: 4948570117864

23.8'' (60.5 cm) monitor with IPS panel technology and USB-C connectionof the ProLite XUB2492HSN is equipped with a USB-C connection, which enables a simultaneous transmission of current, data, videos and audio signals - without loss of quality and o…

  • Warranty: 24 months
  • Manufacturer: Iiyama
  • Item no.: 2336973
  • Manufacturer no.: XUB2492HSN-B1
  • EAN: 4948570117864

23.8'' (60.5 cm) monitor with IPS panel technology and USB-C connectionof the ProLite XUB2492HSN is equipped with a USB-C connection, which enables a simultaneous transmission of current, data, videos and audio signals - without loss of quality and o…

  • Warranty: 24 months
  • Manufacturer: Iiyama
Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type Matt
Response time 4 ms
Brightness 250 cd/m²
Contrast ratio 80000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.275 mm
Interfaces HDMI™ , DisplayPort , USB 3.2 (Gen 1) , USB-C™ , Headphone jack (3.5 mm)
No. of DisplayPort 2 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 2 x
No. of USB 3.0 ports 1 x
Power consumption (ON) 19 W
Power consumption (standby) 0.5 W
Power consumption (off) 0.5 W
Energy efficiency rating
A+ (A+++ - D)
Annual energy consumption
27 kWh/year
Width 539.5 mm
Height 496.5 mm
Depth 210 mm
Weight 5.4 kg
Dim (W x H x D) 539.5 x 496.5 x 210 mm
Screen resolution Full HD (1920 x 1080 pixel)
Features Height adjustable , Swivelling , Tiltable , Portrait view (pivot) , Built-in speakers , Headphone jack
Wall mounting option 100 x 100 mm VESA standard
Screen size diagonal (cm) 61 cm

Technical data

Product type LED
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type Matt
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors