IK Multimedia iRig Mic HD 2 Mobile phone microphone Transfer type (details):Corded incl. cable, incl. bag, incl. stand
24 bit/96 kHz high-definition handheld condenser microphoneIRig Mic HD2 is the only digital high definition USB handheld condenser microphone for iPhone, iPad, Mac or PC and ideal for singers, musicians, Interviews, presentations, broadcasts, podcast…
24 bit/96 kHz high-definition handheld condenser microphoneIRig Mic HD2 is the only digital high definition USB handheld condenser microphone for iPhone, iPad, Mac or PC and ideal for singers, musicians, Interviews, presentations, broadcasts, podcast…
IRig Mic HD2 Microphone
24 bit/96 kHz high-definition handheld condenser microphone
IRig Mic HD2 is the only digital high definition USB handheld condenser microphone for iPhone, iPad, Mac or PC and ideal for singers, musicians, Interviews, presentations, broadcasts, podcasts, blogs and vlogs, when it comes to any location without much effort to make high-quality recordings. It impresses through its high-caliber 24 bit converter with sampling rates of up to 96 kHz, low-noise preamplifier, the gold buckle ritze Electret condenser capsule and a headphone output with volume control for direct monitoring or for sending the audio signal to an external device, such as an additional recorder, a mixer or a PA system. The delivery package includes all the necessary cables and other accessories, in order to be prepared for all shooting situations, including a small tripod stand, you can use in interviews, telephone calls or video conferences. There is also a comprehensive package of software and apps that you can download free, including Ableton Live Lite (Mac/PC), T-Racks Classic and mic room, as well as the iOS Apps Mic Pack for VocaLive, per bundle for IRig recorder and the Mic Room app.
This text is machine translated.
Highlights & Details
- High-definition USB microphone
- For iPhone, iPad, Mac or PC
- Gold buckle ritze Electret condenser capsule
- Headphone output with volume control
- Extensive software and App-Paket
Facts
- Digital High Definition USB handheld condenser microphone
- Built-in low-noise/high-definition 24-bit AD/DA converter
- Frequency range 20 Hz - 20 kHz (-3 dB) 44.1 kHz, 48 kHz, 88.2 kHz and 96 kHz
- Directional characteristics: Cardoid
- Sensitivity -40 dB, 10 mV/Pa
- Maximum sound pressure level 125 dB
- Adjustable input sensitivity (40 db)
- Built-in multi-color LED for status and audio level display
- Adjustable headphone output (3.5 mm stereo jack)
- (MAC OS 10.6 or higher) and PC (XP, Vista, Windows 7,8,10)
- Compatible with most of the iOS devices from iOS 6 and higher
- Android compatible (Android 5, for devices with USB Digital Audio Support)
- Connection: Standard Micro USB
- Including Lightning and USB to micro USB connection cable
- Extensive software and App-Paket (Download).
Delivery
- Tripod Stand
- Microphone bracket
- Bag
- Lightning and USB to micro USB connection cable.
Comments
Customer reviews
Similar products
See and discover other items from category Custom Microphones