Ikarus aeroflyRC8 Flight simulator Software only
The aeroflyRC8 is here! The successor of the world-famous and successful RC7 has been further developed down to the last detail, with new model types and many models extended and provided with great new features. With the VR technology, real 3D feeli…
The aeroflyRC8 is here! The successor of the world-famous and successful RC7 has been further developed down to the last detail, with new model types and many models extended and provided with great new features. With the VR technology, real 3D feeli…
Flight simulator aeroflyRC8
The aeroflyRC8 is here! The successor of the world-famous and successful RC7 has been further developed down to the last detail, with new model types and many models extended and provided with great new features. With the VR technology, real 3D feeling is drawn under a VirtualReality headset in the aeroflyRC!
The models: Fascinating in detail!
In the aeroflyRC8 you have the choice of fantastic models! All models can be changed in size continuously. This increases the selection by a multiple. Create your desired model over size and weight and fly your model completely realistically.
The aeroflyRC8 has 50 helicopters, 45 gliders, 27 jets, 28 artificial aircraft, 18 multicopters, 12 water planes 5 TrueScale-Aircraft 3 Gyrocopter as well as hang gliders and a Flettner RotoWing model.
Each model is extremely rich in detail and shines with a brilliant optics. Enjoy the model flying on the simulator in a new dimension!
The sceneries in the aeroflyRC8
In the aeroflyRC8 you have the choice under 54 sceneries!
In photo scenes you can fly and train starts and landings, aerobatics, heli-weaving, round flights, torques and have a lot of fun with contests like balloon prick, limbo flying etc. Set wind and turbulence and can be set on an extremely real model flight simulation.
In 4D scenes, you can move freely in the scene. Change in each of the 4D scenes under numerous starting positions and determine everything yourself. Wind, visibility, turbulence, thermal and even the time of day. Fly in folowmode through halls and tunnels and let the fun run free.
The FPV scenes also offer unlimited follow mode fun for FPV multicopters. Check your skills in FPV parcours, heat through gates and halls with all models around the racetrack, explore a castle or fly for hours through an FPV city with all your buildings and parks.
In VR mode, you fly photo scenes and preferably in 4D scenes with a completely new feeling. You can see everything under the VR headset and orient yourself by the head movement alone in the scene. You can find your way right away, because you are right in the middle of everything! Pure gaming is to master the FPV course or racetrack in the following mode and under the VR headset. Fun, fun, fun!
Virtual Reality - the big cinema
The aeroflyRC8 can now use Virtual Reality! Fly under your VR headset and experience a completely new flight feeling in the 4D-landscapes. Bend after the model, turn and look around. The perfect orientation during take-off and landing. Best of all, you don't need any extra aerofly software. Each aeroflyRC8 installation includes VR mode. You can choose between normal mode on the PC monitor or VR mode for your VR headset.
· VR mode included in each installation
· No higher PC requirements in normal mode (PC monitor)
· Can also be used on any VR-compatible computer in VR mode
· Optimized for Oculus Rift and HTC-Vive
· Control of the models via USB flight controller
· Ideal for controlling with your own RC-transmitter, wireless and in the stand
· Ground perspective for the requirements of the model flight
· Follow mode for pure action
· Auto zoom of the models, in order to recognize the flight attitude well at all times
System requirements
Due to the complex 3D graphics and the computation-intensive physics simulation, your PC must meet the system requirements specified here in order to achieve a fluid and realistic simulation. Please note that 4D landscapes under high quality settings only run on PCs that meet the recommended requirements:
· 64-bit Win 7/8/10
· Minimum dual-core 2.4 GHz
· Recommended quad-core 3.0 GHz
· RAM: 4 GB, 8 GB RECOMMENDED
· Hard disc: 8 GB
· Graphics card with 1 GB (recommended 2 GB memory) and min. Open-GL 4.0
· For VR mode only: Graphics card with 4 GB and min. Open-GL 4.5
· The aeroflyRC8 is optimized for Oculus-Rift and HTC-Vive headsets (the two most common systems)
This text is machine translated.
Highlights & Details
- 246 models / 54 landscapes / 8x 4D landscapes
- FPV course for Multicopter
- Race track for all models
Facts
- Normal mode for PC monitor
- 3D mode for VR headsets (Virtual Reality)
- FPV course for Multicopter
- Race track for all models
- Autogyros, hang glider, folding engine, flettner rotowing
- Helicopters, jets, Multicopter, aerobatics, gliders, scale models, water flight, true-scale models
- Super-real reflections and water reflections, super-real dynamic effects
- Suitable for all IKARUS-RC flight controllers or interfaces
Delivery
- Software-DVD.
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Model Making Simulation