IMG StageLine WSA-24SET Bluetooth® audio transmitter/receiver 30 m
WSA-24SET stereo radio system: This radio system consisting of the WSA-24T transmitter and the WSA-24R receiver is suitable for wireless music transmission. Interference-free operation is enabled by FHSS (Frequency Hopping Spread Spectrum) technology…
WSA-24SET stereo radio system: This radio system consisting of the WSA-24T transmitter and the WSA-24R receiver is suitable for wireless music transmission. Interference-free operation is enabled by FHSS (Frequency Hopping Spread Spectrum) technology…
WSA-24SET 2.4 GHz stereo radio system
WSA-24SET stereo radio system: This radio system consisting of the WSA-24T transmitter and the WSA-24R receiver is suitable for wireless music transmission. Interference-free operation is enabled by FHSS (Frequency Hopping Spread Spectrum) technology. The power is supplied by the enclosed wall plug transformer.
WSA-24R stereo radio receiver: The WSA-24R audio receiver, in combination with the WSA-24T stereo radio transmitter, is the ideal set for wireless music transmission in the highest quality. Through the analogueue line-level output via 6, 3-mm jack sockets L/R, with the help of FHSS-technology (Frequency Hopping Spread Spectrum) and through the 2, 4 GHz power the faultless stereo and subwoofer radio transmission is no longer in the way. A compact and uncompromising problem solver for any audio specialist or Hi-Fi fan.
WSA-24T Stereo Radio Transmitter: The WSA-24T Audio Transmitter is the second part of the ideal solution for music transmission. With the stereo/mono switch, a status and peak display via LED and the 6.3 mm jack sockets for L/R as well as the 3-pole XLR L/R connections, packed in a metal housing, this radio transmitter is ideal for all audio applications.
This text is machine translated.
Highlights & Details
- 1x WSA-24SET 2.4 GHz stereo radio system for wireless music transmission
- Consisting of the WSA‑24T transmitter and the WSA‑24R receiver
- Interference-free operation with FHSS (Frequency Hopping Spread Spectrum) technology
- Power supply via the enclosed wall plug transformer
- 1x WSA-24R audio signal receiver from IMG Stageline
- Stereo radio receiver, 2.4 GHz, for wireless music transmission.
- Suitable for WSA‑24T transmitter
- Interference-free operation with FHSS (Frequency Hopping Spread Spectrum) technology
- Analogueue line-level output via 6.3 mm jack sockets L/R.
- Plastic housing
- 1x WSA-24T 2.4 GHz stereo radio transmitter for music transmission
- Suitable for WSA‑24R receiver
- Stereo/mono switch
- Status and peak display via LED
- Interference-free operation with FHSS (Frequency Hopping Spread Spectrum) technology
- Analogueue line-level input via 6.3 mm jack sockets L/R and 3-pin XLR L/R.
- Metal housing
- The power is supplied via the enclosed power adapter
Facts
- Frequency range 20-20000 Hz
- Distortion factor < : 0.3 %
- Channel separation: ≥ 90 dB
- Range > : 30 m with clear view
- Power supply: Via cable. Power supplies
- Weight 470 g (WSA-24T)
- 118g (WSA-24R)
- Connections: Inputs (WSA-24T):
- 1 x 6.3 mm jack L/R, analogueue
- 1 x 3-pin XLR L/R, analogueue, outputs (WSA-24R):
- 1 x 6.3 mm jack L/R, analogueue
- Other: 2.4 GHz, 25 channels, 18 ms latency
Delivery
- Components: 1x WSA-24R, 1x WSA-24T
- Number of individual items: 2
Comments
Customer reviews
Similar products
See and discover other items from category Bluetooth Adapters