
Imperial Dabman i 200
Highlights & Details
- Internet radio via WLAN or LAN
- DAB+ digital and FM radio with RDS
- USB connection for music playback
- Audio streaming
- Stereo speakers
- Time display, alarm clock and sleep timer
Technical specifications
- Product type
Internet desk radio
- Tuner
DAB+
FM
Internet
- hifi functions
AUX
USB
Internet radio
- Dim
(W x H x D) 320 x 135 x 103 mm
- Interfaces (output)
Audio stereo (3.5 mm jack)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio stereo (3.5 mm jack)
LAN (10/100 Mbps)
USB
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
White
- Width
320 mm
- Height
135 mm
- Depth
103 mm
- Weight
1.8 kg
- Wireless charging
No
- Bluetooth
5.0
- Mobile speaker features
portable
- Charging capacity (max.)
10 W
- Charging capacity (min.)
5 W
- Output rating
2 x 10 W
- Transfer type
Bluetooth®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1421143 Imperial Dabman i200 Internet desk radio DAB+, FM, Internet AUX, USB, Internet radio White
User & Safety Instructions
User & Safety Instructions 1421143 Imperial Dabman i200 Internet desk radio DAB+, FM, Internet AUX, USB, Internet radio White
Description
UPnP enables the networking with corresponding devices in the home network, so that audio files of various formats can be played back from external sources via the radio. For more user-friendly features like installation wizard, alarm function and multi-channel memory round off the functional scope of the DABMAN i200 and make it an absolute top-device in this class.
This text is machine translated.
Features
- UPnP/DLNA compatible
- Simple and intuitive operation with multilingual menu navigation
- Illuminated 7,2cm (2.8") TFT color display
- Control via free App AirMusic control via iOS and Android smartphone is possible
- 7.62 cm (3") Stereo loudspeaker with 2 x 10 W output and multi-sound effect thanks to the equalizer 250
- 5 days weather forecast.
Scope of delivery
- Imperial Dabman i 200
- Remote control (batteries included)
- Audio Cables
- Power supply unit
- User manual.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio


















