
Imperial Dabman i250 Internet/Digital Radio
Highlights & Details
- Internet radio with over 10,000 stations
- DAB+ and FM radio
- Bluetooth receiver & Transmitters
- Alarm clock and sleep timer
- AirMusic Control app.
Technical specifications
- Product type
Internet desk radio
- Tuner
DAB+
FM
- hifi functions
AUX
Bluetooth
USB
Wi-Fi
Internet radio
- Dim
(W x H x D) 366 x 144 x 153 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio stereo (3.5 mm jack)
USB
LAN (10/100 Mbps)
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
- Width
366 mm
- Height
144 mm
- Depth
153 mm
- Weight
2.75 g
- Wireless charging
No
- Tansfer standard
WLAN
Documents & Downloads
Datasheet
Datasheet 1595858 Imperial DABMAN i250 Internet desk radio DAB+, FM AUX, Bluetooth, USB, Wi-Fi, Internet radio Black
User & Safety Instructions
User & Safety Instructions 1595858 Imperial DABMAN i250 Internet desk radio DAB+, FM AUX, Bluetooth, USB, Wi-Fi, Internet radio Black
Conformity certificate
Conformity certificate 1595858 Imperial DABMAN i250 Internet desk radio DAB+, FM AUX, Bluetooth, USB, Wi-Fi, Internet radio Black
Warranty Terms
Warranty Terms 1595858 Imperial DABMAN i250 Internet desk radio DAB+, FM AUX, Bluetooth, USB, Wi-Fi, Internet radio Black
Description
This text is machine translated.
Features
- Bluetooth transmitter and receiver function as well as UPnP/DLNA compatible
- Simple and intuitive operation with multilingual menu navigation
- Illuminated 7,1cm (2.8") TFT color display
- Playback of audio files via USB (MP3, etc.)
- Time display, alarm clock and sleep timer
- Control via free App AirMusic Control
- Via iOS and Android smartphone is possible
- 3'' (7.62 cm) Stereo loudspeaker with 2 x 10 W output and multi-sound effect thanks to the equalizer
- Built-in Wi-Fi
- 5 days weather forecast.
Scope of delivery
- IMPERIAL DABMAN i250
- Screwable Antenna (70 cm)
- Remote control (batteries included)
- Audio connection cable
- Power supply unit
- User manual
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio





