Imperial DABMAN i400 Internet radio adapter DAB+, FM Bluetooth, DLNA, Wi-Fi, Internet radio DLNA-compatible, Multi-room
The Imperial Dabman i400 is the ideal solution to your stereo system future-proof. The compact adapter is suitable for the reception of the DAB+ digital radio, Internet radio, as well as analogue FM radio, it can also be used as music receiver from d…
The Imperial Dabman i400 is the ideal solution to your stereo system future-proof. The compact adapter is suitable for the reception of the DAB+ digital radio, Internet radio, as well as analogue FM radio, it can also be used as music receiver from d…
Imperial Dabman i400 Hifi Audio Adapter
The Imperial Dabman i400 is the ideal solution to your stereo system future-proof. The compact adapter is suitable for the reception of the DAB+ digital radio, Internet radio, as well as analogue FM radio, it can also be used as music receiver from disk (via UPnP/DLNA), USB sticks or connected via Bluetooth smartphones and tablet PCs can be used. The DABMAN i400 supports multi-room (simultaneous playback of radio or music files in different rooms via LAN/WLAN), can be connected by USB with an external CD drive (USB CD player) and comfortably by (included in the delivery) remote control or via (free) Smartphone app (AirMusic control) can be remotely controlled. The built-in equalizer offers 6 different sound settings, the large 8.13 cm (3.2") color display provides in addition to background information about the current program also the current weather data.
This text is machine translated.
Highlights & Details
- Hi-fi Audio Adapter for DAB+, FM and internet radio reception
- Bluetooth, UPNP and DLNA
- Multi-room function via network and WLAN
- Large 8.13 cm (3.2") color display
- App-enabled via iOS and Android possible
Facts
- Equalizer with 6 preset sound modes
- Onboard LAN and WLAN
- Time display, sleep timer
- Menu navigation in 17 languages
- Very compact dimensions and weight.
Delivery
- External power supply (DC 5 V/1 A)
- Telescopic antenna with F-connector (70 cm)
- Cable antenna with F-plug
- Remote control (batteries included)
- RCA cable
- Audio cable 3.5 mm jack to phono (R/L)
- Multilingual instructions for use
Comments
Customer reviews
Similar products
See and discover other items from category Radios
- FM radio
- FM radio
- Radio base component
- Workplace radio
- Wind-up radio
- Radio (blue)
- Shortwave Receivers
- Flush-mount radio
- Hama internet radio
- Bluetooth radio
- USB radio
- DAB+ radio
- Makita Radio
- Kitchen radio
- TechniSat Digitradio
- Internet radio/CD player
- Wi-Fi internet radio
- Bluetooth internet radio
- CD radio
- Solar radio
- TechniSat internet radio
- Radio alarm clock
- Portable radio
- Sony radio
- Radio / CD player
- Internet radio