Highlights & Details
Imperial Dabman i400 Hifi Audio Adapter
- Hi-fi Audio Adapter for DAB+, FM and internet radio reception
- Bluetooth, UPNP and DLNA
- Multi-room function via network and WLAN
- Large 8.13 cm (3.2") color display
- App-enabled via iOS and Android possible
Technical specifications
- Product type
Internet radio adapter
- Tuner
DAB+
FM
Internet
- hifi functions
Bluetooth
DLNA
Wi-Fi
Internet radio
- Features
DLNA-compatible
Multi-room
- Dim
(W x H x D) 150 x 140 x 81 mm
- Interfaces (output)
Audio stereo (3.5 mm jack)
RCA (phono)
- Interfaces (input)
USB
LAN (10/100 Mbps)
Antenna (75 Ohm)
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
- Width
150 mm
- Height
140 mm
- Depth
81 mm
- Weight
0.3 kg
- Wireless charging
No
- Bluetooth
3.0
- Mobile speaker features
portable
- Charging capacity (max.)
10 W
- Charging capacity (min.)
5 W
- Output rating
10 W
- Tansfer standard
Wi-Fi
LAN
- Transfer type
Bluetooth®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1533161 Imperial DABMAN i400 Internet radio adapter DAB+, FM, Internet Bluetooth, DLNA, Wi-Fi, Internet radio DLNA-compatible, M
User & Safety Instructions
User & Safety Instructions 1533161 Imperial DABMAN i400 Internet radio adapter DAB+, FM, Internet Bluetooth, DLNA, Wi-Fi, Internet radio DLNA-compatible, M
Conformity certificate
Conformity certificate 1533161 Imperial DABMAN i400 Internet radio adapter DAB+, FM, Internet Bluetooth, DLNA, Wi-Fi, Internet radio DLNA-compatible, M
Warranty Terms
Warranty Terms 1533161 Imperial DABMAN i400 Internet radio adapter DAB+, FM, Internet Bluetooth, DLNA, Wi-Fi, Internet radio DLNA-compatible, M
Description
This text is machine translated.
Features
- Equalizer with 6 preset sound modes
- Onboard LAN and WLAN
- Time display, sleep timer
- Menu navigation in 17 languages
- Very compact dimensions and weight.
Scope of delivery
- External power supply (DC 5 V/1 A)
- Telescopic antenna with F-connector (70 cm)
- Cable antenna with F-plug
- Remote control (batteries included)
- RCA cable
- Audio cable 3.5 mm jack to phono (R/L)
- Multilingual instructions for use
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio