Impulse changeover switch DIN rail Eaton L-POEV 160KA-SG-FA 1 maker, 1 breaker 16 A 1980 W Piece 1 pc(s)
Number
Technical specifications
- Width in division units: 1
- Frequency of control voltage 1: 50 - 50 Hz
- Frequency of control voltage 2: 50 - 50 Hz
- Function: Other
- Max. Bulb load: 0 W.
- Max. Fluorescent lamp load 0 VA
- Packaging type
Piece
- Product type
Impulse changeover switch
- Type
L-POEV 160KA-SG-FA
- Min. operating voltage
250 V DC/AC
- Max. operating voltage
250 V DC/AC
- Operating voltage
250 V DC/AC
- Permanent current (max.)
0 A
- Contact type
1 maker
1 breaker
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
1980 W
- Mounting type
DIN rail
- Connection
Clamp
- Min. temperature
-20 °C
- Max. temperature
+45 °C
- Width
17.5 mm
- Depth
60 mm
- Dim
(W x D) 17.5 mm x 60 mm
- Content
1 pc(s)
DIN rail
Other
60 mm
1
48-48 V
24-24 V
AC
DC
50-50 Hz
50-50 Hz
TRUE
AC
250-250 V
0 A
0 W
0 VA
0 VA
0 VA
16 A
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132038 Impulse changeover switch DIN rail Eaton L-POEV 160KA-SG-FA 1 maker, 1 breaker 16 A 1980 W Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2132038 Impulse changeover switch DIN rail Eaton L-POEV 160KA-SG-FA 1 maker, 1 breaker 16 A 1980 W Piece 1 pc(s)