Impulse changeover switch DIN rail Eltako S12-100-12V 1 maker 12 V 10 A 2300 W 1 pc(s)
Electromechanical impulse switch with manual actuation and switch position indicator. Duty cycle 100% Control power requirement 5-6W. Contact distance: 3mm. Distance between control connections/contact greater than 6mm. Suitable for connection to a S…
Electromechanical impulse switch with manual actuation and switch position indicator. Duty cycle 100% Control power requirement 5-6W. Contact distance: 3mm. Distance between control connections/contact greater than 6mm. Suitable for connection to a S…
Surge current switch 12V. 1 NO 16A/250V AC
Electromechanical impulse switch with manual actuation and switch position indicator. Duty cycle 100% Control power requirement 5-6W. Contact distance: 3mm. Distance between control connections/contact greater than 6mm. Suitable for connection to a SELV mains.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Impulse Changeover Switches