Impulse changeover switch DIN rail Finder 20.26.8.024.4000 2 makers 24 V AC 1 pc(s)
Surge current switch for 35 mm rail, 2 NO contacts for 16 A / 250 V AC, contact material AgSnO², max. switching power at 230 V AC: AC1 4000 VA, AC15 750 VA, incandescent and halogen lamps 2000 W, compensated fluorescent lamps 750 W, uncompensated flu…
Surge current switch for 35 mm rail, 2 NO contacts for 16 A / 250 V AC, contact material AgSnO², max. switching power at 230 V AC: AC1 4000 VA, AC15 750 VA, incandescent and halogen lamps 2000 W, compensated fluorescent lamps 750 W, uncompensated flu…
Surge current switch for 35 mm rail, 2 NO contacts for 16 A / 250 V AC, contact material AgSnO², max. switching power at 230 V AC: AC1 4000 VA, AC15 750 VA, incandescent and halogen lamps 2000 W, compensated fluorescent lamps 750 W, uncompensated fluorescent lamps 1000 W, energy saving lamps 400 W, LED (230 V AC) 400 W, LV halogen lamps or LED with EVG 400 W, LV halogen lamps or LED with KVG 800 W, coil data 24 V AC, 6.5 VA, 27 Ohm, width 17.5 mm, switching sequence: Off / on off / on on, test button and mechanical switching position display, relay protection type: IP 20
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Impulse Changeover Switches