There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Impulse changeover switch
ESR61M
Multifunction
Screws
Impulse changeover switch
230 V DC
230 V AC
8 V DC
8 V AC
230 V DC
230 V AC
8, 8 - 230, 230 V DC, V AC
1 maker
1 maker
Copper
250 V AC
10 A
2000 W
0.1 s
14400 s
55 mm
45 mm
32 mm
(W x H x D) 55 x 45 x 32 mm
1 pc(s)
Yes
Multicolour
Surface/flush mount
AP/UP-surge current switch 1 + 1 closer 10 A
(Glow lamps) 2000 W
250 V AC
10 A
ESR61M
8 - 230 V/UC
10 A
18 mm
66 mm
58 mm
10 A
0.1-14400 s
Screw connection
230-230 V
12-12 V
Other
AC
2
Copper
230-230 V
8-8 V
Thermoplastic
not relevant
Datasheet 504612 Eltako 61200301 ESR61M Impulse changeover switch Multifunction 230 V DC, 230 V AC 1 pc(s) Time range: 0.1 - 14400 s 1 ma
User & Safety Instructions 504612 Eltako 61200301 ESR61M Impulse changeover switch Multifunction 230 V DC, 230 V AC 1 pc(s) Time range: 0.1 - 14400 s 1 ma
Conformity certificate 504612 Eltako 61200301 ESR61M Impulse changeover switch Multifunction 230 V DC, 230 V AC 1 pc(s) Time range: 0.1 - 14400 s 1 ma