Inakustik 003020006 Speaker cable 2 x 0.75 mm² Transparent 6 m

  • Item no.: 1205720
  • Manufacturer no.: 003020006
  • EAN: 4001985650064

The classic speaker cable for all applications is good value for money and has remarkable electrical properties.

  • Item no.: 1205720
  • Manufacturer no.: 003020006
  • EAN: 4001985650064

The classic speaker cable for all applications is good value for money and has remarkable electrical properties.

No. of leads 2 x
Cross section (each core) 0.75 mm²
Cross section 2 x 0.75 mm²
Features Twin cable
Colour Transparent
Content 6 m
Packaged Yes
Sold per metre No
Halogen-free No
Manufacturer part # 003020006
Type 003020006
Product type Speaker cable

Technical data

No. of leads 2 x
Cross section (each core) 0.75 mm²
Cross section 2 x 0.75 mm²
Features Twin cable
Colour Transparent
Content 6 m
Packaged Yes
Sold per metre No
Halogen-free No
Manufacturer part # 003020006

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)