Inakustik 0030206 Speaker cable 2 x 0.75 mm² White 400 m

  • Item no.: 1205711
  • Manufacturer no.: 0030206
  • EAN: 4001985424702

The classic speaker cable for all applications with remarkable electrical properties.

  • Item no.: 1205711
  • Manufacturer no.: 0030206
  • EAN: 4001985424702

The classic speaker cable for all applications with remarkable electrical properties.

No. of leads 2 x
Cross section (each core) 0.75 mm²
Cross section 2 x 0.75 mm²
Features Twin cable
Colour White
Content 400 m
Packaged Yes
Sold per metre No
Halogen-free No
Manufacturer part # 0030206
Type 0030206
Product type Speaker cable

Technical data

No. of leads 2 x
Cross section (each core) 0.75 mm²
Cross section 2 x 0.75 mm²
Features Twin cable
Colour White
Content 400 m
Packaged Yes
Sold per metre No
Halogen-free No
Manufacturer part # 0030206

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)