There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inakustik Premium Speaker Cable 2 x 2,5 mm² (Price per meter) 120 m
Finely-stranded: 0.15 mm wire design
Opposing S/Z stranding (easy to install)
Resistant insulation
Plus/minus recognition
Technical specifications
Product type
Speaker cable
No. of leads
2 x
Cable features
Twin cable
Factory colour
Transparent
Content
120 m
Packaged
Yes
Sold per metre
No
Halogen-free
No
Manufacturer part #
004022
Type
004022
Description
The Premium speaker cable brings delight to sophisticated music connoisseurs as well as professional users with its outstanding features. This robust cable ensures rich performances.
The Premium speaker cable brings delight to sophisticated music connoisseurs as well as professional users with its outstanding features. This robust cable ensures rich performances.
What kind of AV Cables (By the Metre) are you looking for?