Inakustik 00415003 Bluetooth® audio receiver Bluetooth: 3.0, A2DP, SBC 10 m
Enjoy your favourite music from your smart phone, tablet PC or laptop – as well as from your iPhone or iPad – conveniently and wirelessly on your high-end hi-fi system. Thanks to the special aptX technology, you can also enjoy first-class CD quality.…
Enjoy your favourite music from your smart phone, tablet PC or laptop – as well as from your iPhone or iPad – conveniently and wirelessly on your high-end hi-fi system. Thanks to the special aptX technology, you can also enjoy first-class CD quality.…
Inakustik Bluetooth Audio Receiver Bluetooth Audio Receiver Set of 1
Enjoy your favourite music from your smart phone, tablet PC or laptop – as well as from your iPhone or iPad – conveniently and wirelessly on your high-end hi-fi system. Thanks to the special aptX technology, you can also enjoy first-class CD quality. The Premium Bluetooth Receiver supports all common standards such as A2DP and SBC and is compatible with almost all Bluetooth-capable devices regardless of brand. The Premium Bluetooth Receiver stores up to eight devices. Once these devices are paired with the receiver, they are automatically recognized again, allowing the connection to be more quickly reestablished.
Highlights & Details
- Play media content wirelessly on a hi-fi system
- The Bluetooth Receiver stores up to eight devices.
- In superb CD quality
- Including optical output
Facts
- Bluetooth 3.0+DER
- Supports the premium aptX audio codec
- Supports A2DP
- Supports the SBC codec
- Range of up to 10 m
- Frequency range: 10 Hz– 22.000 Hz
- Dynamic range: >92 dB
- Dimensions: 75.9 x 69.8 x 20.3 mm
- Weight: 56 g
Delivery
- Premium Bluetooth Receiver
- Power supply unit
- Operating manual
Comments
Customer reviews
Similar products
See and discover other items from category Bluetooth Adapters