Inakustik 4104005 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 0.50 m White, Silver gold plated co
Highly flexible audio cable with double shielding against electromagnetic interference. Solid conductors ensure particularlydynamic and powerful sound. The gold-plated contacts also improve signal transmission and minimise contactresistance.
- Warranty: 24 months
- Manufacturer: Inakustik
Highly flexible audio cable with double shielding against electromagnetic interference. Solid conductors ensure particularlydynamic and powerful sound. The gold-plated contacts also improve signal transmission and minimise contactresistance.
- Warranty: 24 months
- Manufacturer: Inakustik
Technical data
Cable type | Jack |
---|---|
No. of A connectors | 1 x |
Type A | Jack plug 3.5 mm |
No. of B connections | 1 x |
Type B | Jack plug 3.5 mm |
Cable length | 0.50 m |
Colour | White , Silver |
Shielding | Shielding film |
Connector type | angled on one side |
Features | gold plated connectors , Fabric cord sheath |
Cable use | Audio/phono |
---|---|
Type | Cable |
Type | Round |
Halogen-free | No |
Core material | Copper |
Product type | Audio/phono Cable |
Inakustik Premium Mp3 audio cable 3,5 phone 3,5 phone white/silver 90° 3,5mm Phone 3,5mm Phone 0,5m
Highly flexible audio cable with double shielding against electromagnetic interference. Solid conductors ensure particularlydynamic and powerful sound. The gold-plated contacts also improve signal transmission and minimise contactresistance.
Highlights & Details
- Foil Shielding
- Gold-plated contacts
- High purity OFC-Copper
- Stereo
Delivery
- 1 x Star phone plug cable 90°
- Warranty: 24 months
- Manufacturer: Inakustik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables