Inakustik 980085026 RCA Audio/phono Adapter [2x RCA socket (phono) - 2x Soldering] Stainless steel

  • Item no.: 1180635
  • Manufacturer no.: 00980085026
  • EAN: 4001985501861

Premium AV cover with two RCA panel jacks and gold-plated contacts, for instance, for connecting RCA cables for the conventional transmission of audio signals. The connections are soldered.

  • Item no.: 1180635
  • Manufacturer no.: 00980085026
  • EAN: 4001985501861

Premium AV cover with two RCA panel jacks and gold-plated contacts, for instance, for connecting RCA cables for the conventional transmission of audio signals. The connections are soldered.

  • Dimensions: 56 x 28 mm
Cable type RCA
No. of A connectors 2 x
Type A RCA socket (phono)
No. of B connections 2 x
Type B Soldering
Cable length 0.00 m
Colour Stainless steel
Connector type straight
Cable use Audio/phono
type Adapter
Halogen-free No
Core material
Copper
Product type Audio/phono Adapter

Technical data

  • Dimensions: 56 x 28 mm
Cable type RCA
No. of A connectors 2 x
Type A RCA socket (phono)
No. of B connections 2 x
Type B Soldering
Cable length 0.00 m
Colour Stainless steel
Connector type straight
Cable use Audio/phono
type Adapter

Frequently bought together

Similar products

See and discover other items from category Audio Adapters, Couplers & Splitters