Inakustik 980105026 Speaker Audio/phono Adapter [2x Speaker connector - 2x Soldering] Stainless steel

  • Item no.: 1180640
  • Manufacturer no.: 00980105026
  • EAN: 4001985501922

Premium AV cover with banana and spade lug connection in solid and gold-plated design. Connection for speaker cable with a cross-section of up to 6.0 mm².

  • Item no.: 1180640
  • Manufacturer no.: 00980105026
  • EAN: 4001985501922

Premium AV cover with banana and spade lug connection in solid and gold-plated design. Connection for speaker cable with a cross-section of up to 6.0 mm².

  • Dimensions: 56 x 28 mm
Cable type Speaker
No. of A connectors 2 x
Type A Speaker connector
No. of B connections 2 x
Type B Soldering
Colour Stainless steel
Connector type straight
Cable use Audio/phono
type Adapter
Halogen-free No
Core material
Copper
Product type Audio/phono Adapter

Technical data

  • Dimensions: 56 x 28 mm
Cable type Speaker
No. of A connectors 2 x
Type A Speaker connector
No. of B connections 2 x
Type B Soldering
Colour Stainless steel
Connector type straight
Cable use Audio/phono
type Adapter
Halogen-free No

Frequently bought together

Similar products

See and discover other items from category Audio Adapters, Couplers & Splitters