Inakustik HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black gold plated connectors 0 m

  • Item no.: 1180617
  • Manufacturer no.: 0090201002
  • EAN: 4001985503490

Compact HDMI angle adapter with 24c gold plated contacts. Male <-> Female

  • Item no.: 1180617
  • Manufacturer no.: 0090201002
  • EAN: 4001985503490

Compact HDMI angle adapter with 24c gold plated contacts. Male <-> Female

Cable type HDMI
No. of A connectors 1 x
Type A HDMI socket
No. of B connections 1 x
Type B HDMI socket
Cable length 0 m
Colour Black
Connector type angled on one side
Features gold plated connectors
Cable use TV/monitor
type Adapter
Halogen-free No
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 4096 x 2160 p
Product type TV/monitor Adapter

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI socket
No. of B connections 1 x
Type B HDMI socket
Cable length 0 m
Colour Black
Connector type angled on one side
Features gold plated connectors
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters