Inakustik HDMI Adapter [1x HDMI socket D Micro - 1x HDMI socket] Black gold plated connectors
This HDMI adapter allows mobile devices, such as cameras with a micro HDMI connector, to be linked up to a TV using a standard HDMI cable. With gold-plated contacts.
- Warranty: 24 months
- Manufacturer: Inakustik
This HDMI adapter allows mobile devices, such as cameras with a micro HDMI connector, to be linked up to a TV using a standard HDMI cable. With gold-plated contacts.
- Warranty: 24 months
- Manufacturer: Inakustik
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI socket D Micro |
No. of B connections | 1 x |
Type B | HDMI socket |
Colour | Black |
Connector type | straight |
Features | gold plated connectors |
Cable use | TV/monitor |
type | Adapter |
Halogen-free | No |
---|---|
Cable type | HDMI High Speed + Ethernet |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 4096 x 2160 p |
Product type | TV/monitor Adapter |
Inakustik Premium HDMI Micro Adapter HDMI (f) Micro HDMI (m) Set of 1
This HDMI adapter allows mobile devices, such as cameras with a micro HDMI connector, to be linked up to a TV using a standard HDMI cable. With gold-plated contacts.
Highlights & Details
- HDMI plug D Micro HDMI PLUG TO HDMI socket
- Gold-plated plug contacts
- Warranty: 24 months
- Manufacturer: Inakustik
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters