Inakustik HDMI Cable 1.50 m 00423015 Audio Return Channel, gold plated connectors, with sleeve, Ultra HD (4k) HDMI Silve
The High Speed HDMI cable with Ethernet from the in-akustik Premium-series supports all HD audioformats and a resolution of up to 2160p (4k). The solid data lines are triple-shielded. 24c gold-plated contacts ensure an optimum digital transmission. I…
- Warranty: 24 months
- Manufacturer: Inakustik
The High Speed HDMI cable with Ethernet from the in-akustik Premium-series supports all HD audioformats and a resolution of up to 2160p (4k). The solid data lines are triple-shielded. 24c gold-plated contacts ensure an optimum digital transmission. I…
- Warranty: 24 months
- Manufacturer: Inakustik
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 1.50 m |
Colour | Silver-blue |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | Audio Return Channel , gold plated connectors , with sleeve , Ultra HD (4k) HDMI |
AWG | 28 |
---|---|
Cable use | TV/monitor |
Type | Cable |
Type | Round |
Halogen-free | No |
Cable type | HDMI High Speed + Ethernet |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Cable |
Inakustik High Speed HDMI Cable with Ethernet HDMI Ethernet HDMI Ethernet 1,5m
The High Speed HDMI cable with Ethernet from the in-akustik Premium-series supports all HD audioformats and a resolution of up to 2160p (4k). The solid data lines are triple-shielded. 24c gold-plated contacts ensure an optimum digital transmission. It is suitable for connecting digital AV components, such as DVD, HD-DVD and Blu-ray players or game consoles with a plasma, LCD, LED-TV or projector.
Highlights & Details
- 3-fold shielding
- Conductors made of high-purity OFC
- Tin plated copper conductors (oxidation protection)
- Solid metal plugs with 24c gold-plated contacts
Facts
- Ethernet Network (up to 100 Mbit)
- Audio Return Channel
- 3D-Video
- Additional Color Spaces
- Content Type
- 2160p (4K x 2K Video)
- 1080p (Full HD)
- 1080i/720p
- Data rate up to 18.2 Gbit/s (up to 5m cable length)
- Deep Color multi-bit; x.v.Color
- HDMI® 2.0 compatible
- HD Audio: DTS™ HD, Dolby® True HD, Dolby® Digital Plus, PCM, DVD Audio, SACD
- Warranty: 24 months
- Manufacturer: Inakustik
Comments
This cable conforms to the HDMI 2.0 standard and thus supports the high-resolution 4k standard for 50/60 Hz. The Ultrta allows HD TV entertainment, with up to 2160p resolution. HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables