Inakustik HDMI Cable [1x HDMI plug - 1x HDMI plug] 3 m Silver-blue

  • Item no.: 671981
  • Manufacturer no.: 0042303
  • EAN: 4001985507580

The High Speed HDMI cable with Ethernet from the in-akustik Premium-series supports all HD audioformats and a resolution of up to 2160p (4k). The solid data lines are triple-shielded. 24c gold-plated contacts ensure an optimum digital transmission. I…

  • Item no.: 671981
  • Manufacturer no.: 0042303
  • EAN: 4001985507580

The High Speed HDMI cable with Ethernet from the in-akustik Premium-series supports all HD audioformats and a resolution of up to 2160p (4k). The solid data lines are triple-shielded. 24c gold-plated contacts ensure an optimum digital transmission. I…

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Silver-blue
Shielding Braid shielding/shielding film
Connector type straight
Features Audio Return Channel , gold plated connectors , with sleeve , Ultra HD HDMI
AWG
28
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Silver-blue
Shielding Braid shielding/shielding film
Connector type straight
Features Audio Return Channel , gold plated connectors , with sleeve , Ultra HD HDMI

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables