Inakustik HDMI Cable 8.00 m 0042508 Audio Return Channel, gold plated connectors, with sleeve, Ultra HD (4k) HDMI Silver
Some plasma TVs and LCD TVs have the HDMI inputs on the side. On the same time the adjustment of the HDMI socket can vary from manufacturer to manufacturer. That is why the Premium High Speed HDMI Cable with Ethernet has two differently arranged plug…
- Warranty: 24 months
- Manufacturer: Inakustik
Some plasma TVs and LCD TVs have the HDMI inputs on the side. On the same time the adjustment of the HDMI socket can vary from manufacturer to manufacturer. That is why the Premium High Speed HDMI Cable with Ethernet has two differently arranged plug…
- Warranty: 24 months
- Manufacturer: Inakustik
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 8.00 m |
Colour | Silver-blue |
Shielding | Braid shielding/shielding film |
Connector type | angled on both sides |
Features | Audio Return Channel , gold plated connectors , with sleeve , Ultra HD (4k) HDMI |
AWG | 28 |
---|---|
Cable use | TV/monitor |
Type | Cable |
Type | Round |
Halogen-free | No |
Cable type | HDMI + Ethernet |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Cable |
Inakustik High Speed HDMI Cable with Ethernet | Angled | HDMI 2.0 HDMI Ethernet 90° HDMI Ethernet 90° 8,0m
Some plasma TVs and LCD TVs have the HDMI inputs on the side. On the same time the adjustment of the HDMI socket can vary from manufacturer to manufacturer. That is why the Premium High Speed HDMI Cable with Ethernet has two differently arranged plugs and provides a suitable solution for all versions. The angled adjustment, it also allows multiple connectors to be placed above the other.
Highlights & Details
- 3-fold shielding
- Conductors made of high-purity OFC copper
- Tin-plated copper conductors (oxidation protection)
- 24c gold-plated contacts
Facts
- Ethernet Network (up to 100 Mbit)
- Audio Return Channel
- 3D-Video
- Additional Color Spaces
- Content Type
- 2160p (4K x 2K Video)
- 1080p (Full HD)
- 1080i/720p
- Data rate up to 18.2 Gbit/s (up to 5m cable length)
- Deep Color multi-bit; x.v.Color
- HDMI® 2.0 compatible
- HD Audio: DTS™ HD, Dolby® True HD, Dolby® Digital Plus, PCM, DVD Audio, SACD
- Warranty: 24 months
- Manufacturer: Inakustik
Comments
This cable conforms to the HDMI 2.0 standard and thus supports the high-resolution 4k standard for 50/60 Hz. The Ultrta allows HD TV entertainment, with up to 2160p resolution. HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables