Inakustik HDMI / VGA / Jack Converter [1x HDMI plug - 1x VGA socket, Jack plug 3.5 mm] White
The adapter changes the HDMI signal to an analogue VGA signal. It supports all common picture formats and adapts the output format as required. An analogue stereo audio output (3.5 mm jack) is also available. Plug: HDMI Type A (standard)
- Warranty: 24 months
- Manufacturer: Inakustik
The adapter changes the HDMI signal to an analogue VGA signal. It supports all common picture formats and adapts the output format as required. An analogue stereo audio output (3.5 mm jack) is also available. Plug: HDMI Type A (standard)
- Warranty: 24 months
- Manufacturer: Inakustik
Technical data
Cable type | HDMI , VGA , Jack |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | VGA socket , Jack plug 3.5 mm |
Colour | White |
Connector type | straight |
Cable use | TV/monitor |
type | Converter |
Signal flow direction | Unidirectional (uni) |
Product type | TV/monitor Converter |
---|
Inakustik Excellence HDMI Converter HDMI A > VGA HDMI Converter HDMI A > VGA Set of 1
The adapter changes the HDMI signal to an analogue VGA signal. It supports all common picture formats and adapts the output format as required. An analogue stereo audio output (3.5 mm jack) is also available. Plug: HDMI Type A (standard)
Highlights & Details
- HDMI in: 480/576/720/1080p
- Audio in: 2 Cannel 32/44.1/48kHz; 16/20/24Bit (HDMI)
- VGA out: 480/576/720/1080p
- Operating voltage: 100-240VAC bzw. 5VDC
Delivery
- 1 x Konverter
- 1 x User Manual
- Warranty: 24 months
- Manufacturer: Inakustik
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters