Inakustik iPad/iPhone/iPod Audio cable/AV cable [3x RCA plug (phono), USB 2.0 connector A - 1x Apple dock plug] 2.00 m W

  • Item no.: 672392
  • Manufacturer no.: 00440102
  • EAN: 4001985260409

This high-quality cable is especially designed for all mobile Apple products. The cable has a USB, a video and a stereo audio connection. The USB port can be used for transferring data between a PC, laptop, iMac etc. as well as charger for mobile App…

  • Item no.: 672392
  • Manufacturer no.: 00440102
  • EAN: 4001985260409

This high-quality cable is especially designed for all mobile Apple products. The cable has a USB, a video and a stereo audio connection. The USB port can be used for transferring data between a PC, laptop, iMac etc. as well as charger for mobile App…

Cable type Apple Dock
No. of A connectors 3 x
Type A RCA plug (phono) , USB 2.0 connector A
No. of B connections 1 x
Type B Apple dock plug
Cable length 2.00 m
Colour White
Cable type Audio cable , AV cable
Compatible with Apple devices iPad , iPhone , iPod
Compatible with Apple iPhone 3G , iPhone 3GS , iPhone 4 , iPhone 4S , iPad 1 , iPad 2 , iPad 3 , iPod classic , iPod nano , iPod nano 2nd Gen , iPod nano 3rd Gen , iPod nano 4th Gen , iPod nano 5th Gen , iPod nano 6th Gen , iPod touch , iPod touch 2nd Gen , iPod touch 3rd Gen , iPod touch 4th Gen
Shielding Shielding film
Connector type straight
Features gold plated connectors
Cable use Apple iPad/iPhone/iPod
type Cable
Type Round
Halogen-free No
Core material
Copper
Product type Apple iPad/iPhone/iPod Cable

Technical data

Cable type Apple Dock
No. of A connectors 3 x
Type A RCA plug (phono) , USB 2.0 connector A
No. of B connections 1 x
Type B Apple dock plug
Cable length 2.00 m
Colour White
Cable type Audio cable , AV cable
Compatible with Apple devices iPad , iPhone , iPod
Compatible with Apple iPhone 3G , iPhone 3GS , iPhone 4 , iPhone 4S , iPad 1 , iPad 2 , iPad 3 , iPod classic , iPod nano , iPod nano 2nd Gen , iPod nano 3rd Gen , iPod nano 4th Gen , iPod nano 5th Gen , iPod nano 6th Gen , iPod touch , iPod touch 2nd Gen , iPod touch 3rd Gen , iPod touch 4th Gen

Frequently bought together

Similar products

See and discover other items from category iPad, iPhone, iPod Cables