Inakustik Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.50 m White, Silver gold plated connectors

  • Item no.: 1268282
  • Manufacturer no.: 4104015
  • EAN: 4001985511983

Highly flexible audio cable with double shielding against electromagnetic interference. Solid conductors ensure particularlydynamic and powerful sound. The gold-plated contacts also improve signal transmission and minimise contactresistance.

  • Item no.: 1268282
  • Manufacturer no.: 4104015
  • EAN: 4001985511983

Highly flexible audio cable with double shielding against electromagnetic interference. Solid conductors ensure particularlydynamic and powerful sound. The gold-plated contacts also improve signal transmission and minimise contactresistance.

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 1.50 m
Colour White , Silver
Shielding Shielding film
Connector type angled on one side
Features gold plated connectors , Fabric cord sheath
Cable use Audio/phono
type Cable
Type Round
Halogen-free No
Core material
Copper
Product type Audio/phono Cable

Technical data

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 1.50 m
Colour White , Silver
Shielding Shielding film
Connector type angled on one side
Features gold plated connectors , Fabric cord sheath

Frequently bought together

Similar products

See and discover other items from category Audio Cables