Inakustik Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 2.00 m Anthracite gold plated c

  • Item no.: 1194935
  • Manufacturer no.: 00410202
  • EAN: 4001985510894

Extension cable for headphones with double screening against external interference and a thick signal conductor foroptimum sound characteristics. The textile braid gives the cable an elegant flair. The gold-plated contacts ensure lastingprotection ag…

  • Item no.: 1194935
  • Manufacturer no.: 00410202
  • EAN: 4001985510894

Extension cable for headphones with double screening against external interference and a thick signal conductor foroptimum sound characteristics. The textile braid gives the cable an elegant flair. The gold-plated contacts ensure lastingprotection ag…

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack socket 3.5 mm
Cable length 2.00 m
Colour Anthracite
Shielding Shielding film
Connector type straight
Features gold plated connectors
Cable use Audio/phono
type Cable extension
Halogen-free No
Core material
Copper
Product type Audio/phono Cable extension

Technical data

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack socket 3.5 mm
Cable length 2.00 m
Colour Anthracite
Shielding Shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category Audio Cables