Inakustik Premium IP Adapter
When the the Premium AV-terminals are installed in a plaster wall, this frame forms an elegant seam to the wall.
- Warranty: 24 months
- Manufacturer: Inakustik
When the the Premium AV-terminals are installed in a plaster wall, this frame forms an elegant seam to the wall.
- Warranty: 24 months
- Manufacturer: Inakustik
Technical data
- 1er design
Cable use | TV/monitor |
---|---|
type | Adapter |
Halogen-free | No |
Core material | Copper |
Product type | TV/monitor Adapter |
Inakustik Premium IP Frame Single model Set of 1
When the the Premium AV-terminals are installed in a plaster wall, this frame forms an elegant seam to the wall.
Highlights & Details
- 1pc version
- Suitable for all 56 mm aperture stop
- Elegant design with side rounded surfaces
- Plastic in the trend color white
Facts
- Available as single, double or triple models
- Suitable for all 56 mm covers
- Attractive design with rounded surfaces at the side
- Plastic in fashionable white colour
- Warranty: 24 months
- Manufacturer: Inakustik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters