Inakustik RCA Audio/phono Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 3.00 m Blue, Grey gold plated connectors

  • Item no.: 1391015
  • Manufacturer no.: 00408031
  • EAN: 4001985513246

Mono subwoofer cable with double shielding for optimum protection against external interference. The particularly high copper content provides for a dynamic and powerful sound.

This text is machine translated.

  • Item no.: 1391015
  • Manufacturer no.: 00408031
  • EAN: 4001985513246

Mono subwoofer cable with double shielding for optimum protection against external interference. The particularly high copper content provides for a dynamic and powerful sound.

This text is machine translated.

Cable type RCA
No. of A connectors 1 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B RCA plug (phono)
Cable length 3.00 m
Colour Blue , Grey
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
Cable use Audio/phono
type Cable
Type Round
Core material
Copper
Product type Audio/phono Cable

Technical data

Cable type RCA
No. of A connectors 1 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B RCA plug (phono)
Cable length 3.00 m
Colour Blue , Grey
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category Audio Cables