Inakustik RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 5.00 m Transparent gold plated connectors

  • Item no.: 1012784
  • Manufacturer no.: 0030415
  • EAN: 4001985511143

The Star audio cable reduces sound loss with its dense shielding and thick inner conductor. The 24c gold-plated metal plugs preserve quality at the connections.

  • Item no.: 1012784
  • Manufacturer no.: 0030415
  • EAN: 4001985511143

The Star audio cable reduces sound loss with its dense shielding and thick inner conductor. The 24c gold-plated metal plugs preserve quality at the connections.

Cable type RCA
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 2 x
Type B RCA plug (phono)
Cable length 5.00 m
Colour Transparent
Shielding Braid shielding
Connector type straight
Features gold plated connectors
Cable use Audio/phono
type Cable
Type Round
Halogen-free No
Core material
Copper
Product type Audio/phono Cable

Technical data

Cable type RCA
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 2 x
Type B RCA plug (phono)
Cable length 5.00 m
Colour Transparent
Shielding Braid shielding
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category Audio Cables