Inakustik RCA composite VHS Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 10.00 m Black
Star video cable in a highly-flexible design with dense spiral shielding and gold-plated plugs for connecting video recorders or DVD players with AV receivers or TVs etc.
- Warranty: 24 months
- Manufacturer: Inakustik
Star video cable in a highly-flexible design with dense spiral shielding and gold-plated plugs for connecting video recorders or DVD players with AV receivers or TVs etc.
- Warranty: 24 months
- Manufacturer: Inakustik
Technical data
Cable type | RCA composite |
---|---|
No. of A connectors | 1 x |
Type A | RCA plug (phono) |
No. of B connections | 1 x |
Type B | RCA plug (phono) |
Cable length | 10.00 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
Cable use | VHS |
---|---|
Type | Cable |
Type | Round |
Halogen-free | No |
Core material | Copper |
Product type | VHS Cable |
Inakustik Star Video- /Digital cable RCA RCA; 5,0 mm 10m
Star video cable in a highly-flexible design with dense spiral shielding and gold-plated plugs for connecting video recorders or DVD players with AV receivers or TVs etc.
Highlights & Details
- 2-fold shielding
- Conductors made of high-purity OFC copper
- 24c gold-plated contacts
Facts
- Cable diameter: 5,0 mm
- 75 Ohm Impedance
- Warranty: 24 months
- Manufacturer: Inakustik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Video Cables