Inakustik Toslink Digital Audio Cable [1x Toslink plug (ODT) - 1x Optical plug 3.5 mm] 3 m Black

  • Item no.: 1369569
  • EAN: 4001985512720

High-quality optical cables (fiber optic cable) with precise matching and standardised TOS and mini plug connectors for the safe and trouble-free connection of digital audio sources, such as CD, DVD, Blu-ray player or game console to the AV-Receiver.…

  • Item no.: 1369569
  • EAN: 4001985512720

High-quality optical cables (fiber optic cable) with precise matching and standardised TOS and mini plug connectors for the safe and trouble-free connection of digital audio sources, such as CD, DVD, Blu-ray player or game console to the AV-Receiver.…

Cable type Toslink
No. of A connectors 1 x
Type A Toslink plug (ODT)
No. of B connections 1 x
Type B Optical plug 3.5 mm
Cable length 3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Cable use Digital Audio
type Cable
Type Round
Core material
Copper
Product type Digital Audio Cable

Technical data

Cable type Toslink
No. of A connectors 1 x
Type A Toslink plug (ODT)
No. of B connections 1 x
Type B Optical plug 3.5 mm
Cable length 3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Cable use Digital Audio

Frequently bought together

Similar products

See and discover other items from category Optical Digital Audio Cables