Inbay Wireless charging cradle Compatible with (car model): Mercedes Benz Sprinter, Volkswagen Crafter 241190-53-1
Qi charging enables inductive charging, i.e. recharging devices without using charging cables. Inductive charging is used in smartphones, tablets and other mobile devices. And it's electric toothbrushes that are at the forefront of wireless charging.…
- Warranty: 24 months
- Manufacturer: Inbay
Qi charging enables inductive charging, i.e. recharging devices without using charging cables. Inductive charging is used in smartphones, tablets and other mobile devices. And it's electric toothbrushes that are at the forefront of wireless charging.…
- Warranty: 24 months
- Manufacturer: Inbay
Technical data
Operating voltage | 12 V |
---|---|
Compatible with | Mercedes Benz , Volkswagen |
Compatible with | Mercedes Benz Sprinter , Volkswagen Crafter |
Qi Certificate ID | 4844 |
Product type | Wireless charging cradle |
Documents & Downloads
Inbay® induction drawer for Mercedes Sprinter 2006/VW Crafter
Qi charging enables inductive charging, i.e. recharging devices without using charging cables. Inductive charging is used in smartphones, tablets and other mobile devices. And it's electric toothbrushes that are at the forefront of wireless charging. Since it just requires placing your mobile on a charging pad, you preserve the electrical contacts of your device. As the charging process is standardised device and charger don't need to be supplied by the same manufacturer. Means you only need one charger for mobile phones from different brands. And no more cable spaghetti either.
Refer to the user manual to make sure your mobile supports Qi standards. Because the S3 Note I9301, for example, doesn't.
This text is machine translated.
Highlights & Details
- Charging without cable tangles
- No Plug-in necessary nerviges
- Warranty: 24 months
- Manufacturer: Inbay
Comments
Devices with integrated wireless charger function (as of 08/2018):Samsung Galaxy Note 5 / Note 7 / Note 8.0 / S6 / S6 edge / S6 edge+ / S7 / S7 edge / S8 / S8+ / S9 / S9+
Apple iPhone 8 / X
Nokia Lumia 1520 / 930 / 830 / 735 / 920 / 928 / 820 / 830 / 950 / 950 XL / 950 Dual SIM / 1520
Google Nexus 4 / 5 / 6 / 7
LG G3 / Optimus G Pro
Motorola Moto 360 / Moto X Force / Droid Turbo 2
Asus PadFone S
Blackberry Classic
Sony BSP10 Bluetooth speaker
Cat CatPhone S50
M.T.T Master / 4G
Long Life X6001
Kyocera Hydro Elite / Urbano L01 / Urbano L03 / Torque / Torque G02 / KC-S701
Vertu Signature Touch
YotaPhone 2
RugGear RG730
Elephone P9000
In addition, compatible in combination with a induction case (charging tray or charging adapter) n (as of 08/2018):
Samsung Galaxy S3 / S4 / S5 / Note 2 / Note 3 / Note 4 / Note Edge / Alpha
Apple iPhone 4 / 4s / 5 / 5s / 6 / 6 plus / 6s / 6s plus / SE
LG G2 / G4 / V10 / Optimus G Pro
Sony Xperia Z3 / Z5
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductive Chargers