
Highlights & Details
4-channel WLAN monitoring complete set
- 2 MP Full HD resolution
- Live viewing on screen
- Easy installation and start-up
Technical specifications
- Network Recorder:
- HDMI output: 1 channel, resolution: 1024x768, 1280x1024, 1366x768, 1440x900, 1920x1080p
- VGA output: 1 channel, resolution: 1024x768, 1280x1024, 1366x768, 1440x900, 1920x1080p
- VIDEO COMPRESSION: H.264, H.264, H265 +
- RECORDING RESOLUTION: 720P/960P/1080P
- HDD drive: Type: 1 x SATA connector
- Capacity: Max. 6TB (hard drive not included)
- Network connection: 1 x RJ45 10M / 100m self-adjusting Ethernet port, 2 antenna
- USB 1 x USB 2.0
- POWER SUPPLY 12 V DC 2 A.
- Working temperature: -10 °C to +55 °C
- Weight 1 kg.
- 2 MP network camera:
- Processor: Professional industrial processor
- Image sensor: Progressive scan sensor
- VIDEO COMPRESSION: H.264, H264+, H.264, H265+
- POWER SUPPLY 12 V DC-1 A.
- Working temperature: -10 °C to +50 °C
- Material: Metallic
- Product type
CCTV camera set
- CCTV features
IR LEDs
- Signal standard
IP
- Channels
4
- Sensor size
8.5 mm (1/3")
- Camera type
Dome camera
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Used at
Indoors
Outdoors
- Recording mode
Alarm
Movement detection
Manual
Preset
- Outputs
HDMI
VGA
- IR range (max.)
20 m
- Focal length
3,6 mm
- Max. viewing angle hor.
80°
- Light sensitivity (+ IR)
0.001 lx
- Light sensitivity (- IR)
0.01 lx
- Frequency
2.4 GHz
- Receiver size
258 x 210 x 42 mm
- Transmitter dimensions
100 x 80 mm
- Dim
- App compatibility
Yes
- Resolution (max.)
1920 x 1080 p
- Memory expansion up to
6 TB
- Power supply
PSU
- Built-in memory
none
Documents & Downloads
Datasheet
Datasheet 2362439 Inkovideo INKO-22M2D i22m2d Wi-Fi IP-CCTV camera set4-channelincl. 2 cameras1920 x 1080 p
User & Safety Instructions
User & Safety Instructions 2362439 Inkovideo INKO-22M2D i22m2d Wi-Fi IP-CCTV camera set4-channelincl. 2 cameras1920 x 1080 p
Description
Inkovideo wireless monitoring sets provide customers with a cost-effective, easy-to-use, and qualitative alternative to traditional expensive and complicated surveillance solutions. The sets are easy to set up and ready to use in a few minutes. Detailed instructions are always included.
Thanks to the direct connection of the cameras to the recording device, your existing WLAN network is not loaded. The data transfer is of course encrypted and thus the data cannot be simply intercepted. Worldwide access to the system via smartphone is also possible via the corresponding app. The data can be recorded locally on the hard disk (hard disk not included in the delivery). The recording can be permanent, time-controlled or event-controlled.
Thanks to the latest H. 265/H. 265+ compression format, the data volume is significantly reduced while maintaining the same quality. The cameras from the set are suitable for both indoor and outdoor areas and provide a resolution of 1080p. Thanks to strong IR LEDs, the cameras provide good pictures at a distance of up to approx. 20 m. even at night
This text is machine translated.
Features
- Stable WLAN signal
- Encrypted data transfer
- Automatic connection between the cameras and the recording device
- Worldwide access via smartphone and PC
- Cameras are suitable for indoor and outdoor areas
- Time-controlled, event-controlled or permanent recording
- Night vision: 15 - 20 m.
- Network recorder
- Processor: Professional industrial processor
- Network video input: 4 channels
- Recording mode: Manual recording, time-controlled recording, recording when motion is detected, alarm recording
- Playback mode: Instant playback, General playback, Event playback
- Network protocol: UPnP (Plug & Play), SMTP (email service), PPPoE, DHCP, etc.
- Network camera
- Processor: Professional industrial processor
- OSD: Date, time and title
- White balance: Auto
- Day and night: Car / color / SW
- 3D-DNR: Auto
- Flip / Flip: On/off
- dual stream.
Scope of delivery
- 1 x 4 channel NVR
- 2 x Dome WLAN-Network camera
- Connection cable
- PSUs
- Operating instructions (German).








