Innovation PC Intel NUC Mini PC Intel i7-8559U (4 x 2.7 GHz / max. 4.5 GHz) 8 GB RAM 512 GB SSD Win 10 Pro

Product type Mini PC
CPU series Intel Core i7
Processor/type i7-8559U
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 2.7 GHz
Turbo frequency (max.) 4.5 GHz
CPU cache 8 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
RAM / Max. upgrade 32 GB
Graphics card type Intel Iris Plus Graphics
Graphics card type 655
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
Drive w/o hard drive
No. of Gigabit LANs 1 x
No. of MiniHDMI ports 1 x
No. of USB 3.0 ports 4 x
No. of USB 3.0 ports 1 x
Interfaces Audio 7.1 (3.5 mm jack) , Card reader , LAN (10/100/1000 Mbps) , Mini HDMI™ , RJ45 , USB 3.0 , Wi-Fi , USB-C™ USB 3.0
Supported memory cards SD
Colour Grey
Width 170 mm
Height 51 mm
T 120 mm
PSU power 90 W
Operating system (Version) Windows® 10 Pro
CPU Intel® Core™ i7-8559U processor (up to 4.50 GHz with Intel® Turbo Boost Technology 2.0, 8 MB Intel® Cache)
Bluetooth No
No. of PSUs 1
Features Built-in SSD , SSD operating system
Motherboard Intel NUC8I7BEH2
Smart Card reader No

Technical data

Product type Mini PC
CPU series Intel Core i7
Processor/type i7-8559U
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 2.7 GHz
Turbo frequency (max.) 4.5 GHz
CPU cache 8 MB
RAM
8 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs