Input coupler Snap-in Siemens 3RQ3038-1AB01 1 change-over 1 pc(s)

  • Item no.: 1704286
  • Manufacturer no.: 3RQ30381AB01
  • EAN: 4047621000855

Power contactor, AC-3 65 A, 30 kW / 400 V 1 NO + 1 NC, 230 V AC 50/60 Hz, 3-pole Size S2, Spring-type terminals with RC element plugged in

  • Item no.: 1704286
  • Manufacturer no.: 3RQ30381AB01
  • EAN: 4047621000855

Power contactor, AC-3 65 A, 30 kW / 400 V 1 NO + 1 NC, 230 V AC 50/60 Hz, 3-pole Size S2, Spring-type terminals with RC element plugged in

  • Protection class: IP20
  • Operating current: 3 A
  • Wire stripping length: 6 mm
  • Surge voltage resistance: 4000 V
  • Thermal current 6 A
  • Control supply voltage: 24 V
  • Control supply voltage frequency: 50/60 Hz
Type 3RQ3038-1AB01
Contact type 1 change-over
Contact material AgSnO2
Electrical lifespan 100000
Durability 1.0E7
Mounting type Snap-in
Connection Screws
Min. temperature -25 °C
Max. temperature +60 °C
Width 6.2 mm
Height 93 mm
Depth 72.5 mm
Dim (W x H x D) 6.2 x 93 x 72.5 mm
Content 1 pc(s)
Product type Input coupler

Technical data

  • Protection class: IP20
  • Operating current: 3 A
  • Wire stripping length: 6 mm
  • Surge voltage resistance: 4000 V
  • Thermal current 6 A
  • Control supply voltage: 24 V
  • Control supply voltage frequency: 50/60 Hz
Type 3RQ3038-1AB01
Contact type 1 change-over
Contact material AgSnO2
Electrical lifespan 100000
Durability 1.0E7
Mounting type Snap-in
Connection Screws
Min. temperature -25 °C
Max. temperature +60 °C
Width 6.2 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Impulse Changeover Switches