Intel NUC 7i5BNK Mini PC i5-7260U (2 x 3.4 GHz) 8 GB RAM 250 GB SSD
The new Intel NUC 7 i5 bnk is an all-rounder in mini format.The only 11 times 11 cm finishing the PC is ideal as a workstation or multimedia center at home.It works with a fast I5 CPU (2x3.4 GHZ) and is equipped with 8 GB DDR4 the latest gena generat…
- Warranty: 24 months
- Manufacturer: Intel
The new Intel NUC 7 i5 bnk is an all-rounder in mini format.The only 11 times 11 cm finishing the PC is ideal as a workstation or multimedia center at home.It works with a fast I5 CPU (2x3.4 GHZ) and is equipped with 8 GB DDR4 the latest gena generat…
- Warranty: 24 months
- Manufacturer: Intel
Technical data
Product type | Mini PC |
---|---|
CPU series | Intel® Core™ i5 |
Processor/type | i5-7260U |
Processor generation | 7th Gen (Kaby Lake) |
Processor cores (No.) | 2 x |
CPU speed | 3.4 GHz |
RAM | 8 GB |
RAM type | DDR4 RAM |
Graphics card type | Intel Iris Plus Graphics |
Graphics card type | 640 |
SSD size (total) | 250 GB |
---|---|
SSD 1 type | SSD |
SSD | 250 GB |
SSD connection | SSD m.2 SATA III (600 MB/s) |
Drive | w/o hard drive |
No. of DisplayPort | 1 x |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.0 ports | 4 x |
Interfaces | Audio 7.1 (3.5 mm jack) , LAN (10/100/1000 Mbps) , Wi-Fi , Bluetooth , USB 3.2 Gen 1 (USB 3.0) , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , DisplayPort , HDMI™ |
Width | 115 mm |
Height | 111 mm |
Depth | 35 mm |
Weight | 1500 |
PSU power | 65 W |
Operating system (Version) | w/o OS |
Features | Built-in SSD |
Motherboard | Intel |
Intel Mini-PC BNK NUC 7 i5 8 GB 250 GB M2 SSD
The new Intel NUC 7 i5 bnk is an all-rounder in mini format.
The only 11 times 11 cm finishing the PC is ideal as a workstation or multimedia center at home.
It works with a fast I5 CPU (2x3.4 GHZ) and is equipped with 8 GB DDR4 the latest gena generation as well as rapid.
The M2 SSD provides for extremely short charging times.
Through the integrated GB-LAN, Wireless LAN and Bluetooth fits this device pefectly and flexible in each network.
This text is machine translated.
Highlights & Details
- Intel Core i 5-7260 U (2x 3.4 GHz) processor
- 250 GB M.2 SSD memory / 8 GB RAM
- Intel Iris Plus Graphics 640 graphics
- Without Operating System
- Warranty: 24 months
- Manufacturer: Intel
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mini PCs