Intel NUC10i3FNH Barebone incl CPU Intel® Core™ i3 i3-10110U 2 x 2.1 GHz / max. 4.1 GHz
Intel® Optane™ memory supportedIntel® Optane™ Memory is a revolutionary new class of non-volatile memory located between system memory and data storage to accelerate system performance and responsiveness. Combined with the Intel® Rapid Storage Techno…
- Warranty: 24 months
- Manufacturer: Intel
Intel® Optane™ memory supportedIntel® Optane™ Memory is a revolutionary new class of non-volatile memory located between system memory and data storage to accelerate system performance and responsiveness. Combined with the Intel® Rapid Storage Techno…
- Warranty: 24 months
- Manufacturer: Intel
Technical data
- RAM: 2X DDR4 SO-DIMM, DUAL PC4-21300S/DDR4-2666, MAX. 64GB (UDIMM)
- Hard drive: 1x SATA 6Gb/s, 1x M.2/M key (PCIe 3.0 x4/SATA, 2280/2242)
Processor generation | 10th Gen (Comet Lake) |
---|---|
Processor/type | i3-10110U |
CPU series | Intel® Core™ i3 |
Processor cores (No.) | 2 x |
CPU speed | 2.1 GHz |
Turbo frequency (max.) | 4.1 GHz |
RAM type | DDR4 RAM |
No. of memory slots | 2 |
Graphics card type | Intel UHD Graphics |
Drive | w/o hard drive |
Hard drive 1 connection | SSD m.2 SATA III (600 MB/s) |
---|---|
Interfaces | USB-C™ , USB 3.1 , HDMI™ , Card reader , Thunderbolt 3 , LAN (10/100/1000 Mbps) , Headphone jack (3.5 mm) , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.0 ports | 2 x |
Supported memory cards | SD , SDHC , SDXC |
PSU power | 90 W |
Width | 117 mm |
Height | 51 mm |
Depth | 112 mm |
Dim | (W x H x D) 117 x 51 x 112 mm |
Features | Kensington lock |
No. of USB 3.1 | 3 x |
Product type | Barebone incl CPU |
Intel® NUC NUC10i3FNH Barebone
Intel® Optane™ memory supported
Intel® Optane™ Memory is a revolutionary new class of non-volatile memory located between system memory and data storage to accelerate system performance and responsiveness. Combined with the Intel® Rapid Storage Technology driver, it seamlessly manages multiple tiers of storage when a virtual disk is deployed to the operating system. This ensures that frequently used data is at the fastest storage level. Intel® Optane™ memory requires specific hardware and software configuration.
Intel® Virtualization Technology for Directed I/O (VT-d)
Intel® Virtualization Technology for Directed I/O (VT-d) continues to support existing virtualization solutions for IA-32 (VT-x) and Itanium® processor-based systems (VT-i), adding new support for I/O device virtualization. Intel VT-d can help users improve the security, reliability, and performance of I/O devices in virtualized environments.
Intel® HD Audio Technology
Intel® High Definition Audio (Intel® HD Audio) can play more high-quality channels than previous integrated audio formats. In addition, Intel® High Definition Audio provides the technology needed to support the latest audio content.
Intel® Rapid Storage Technology
Intel® Rapid Storage Technology provides protection, performance, and expandability for desktop and mobile platforms. Users can take advantage of improved performance and reduced power consumption when using one or more hard drives. Two or more hard drives can also protect data from loss in the event of a hard drive failure. Successor to Intel® Matrix Storage Technology.
Intel® Platform Trust Technology (Intel® PTT)
Intel® Platform Trust Technology (Intel® PTT) is a platform capability for credential storage and key management used by Windows® 8 and Windows® 10. Intel® PTT supports BitLocker for disk encryption and supports all Microsoft requirements for Firmware Trusted Platform Module (fTPM) 2.0.
This text is machine translated.
Highlights & Details
- Intel Core i3-10110U, 2x 2.10GHz, 4MB Cache, 15W TDP
- 2x DDR4 SO-DIMM, dual PC4-21300S/DDR4-2666, max. 64GB (UDIMM)
- Intel UHD Graphics
Delivery
- Barebone
- VESA mounting set, with screws
- AC/DC power adapter (19V, 65W), wall mounting, and multi-country AC power plug (IEC types A/C/G/I)
- Integration Guide
- Processor logo
- Warranty: 24 months
- Manufacturer: Intel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Barebone Computers