Technical data
Processor/type | N3050 |
---|---|
CPU series | Intel® Celeron® |
Processor cores (No.) | 2 x |
CPU speed | 1.6 GHz |
Turbo frequency (max.) | 2.2 GHz |
Interfaces | USB 2.0 , USB 3.0 , HDMI™ , VGA , Wi-Fi 802.11 b/g/n/ac , Bluetooth , LAN (10/100/1000 Mbps) |
No. of USB 2.0 ports | 2 x |
No. of USB 3.0 ports | 4 x |
Width | 111 mm |
Height | 51.6 mm |
Depth | 115 mm |
---|---|
Dim | (W x H x D) 111 x 51.6 x 115 mm |
Features | Kensington lock |
Material (details) | Plastic housing with metal components in the housing |
Product type | Barebone incl CPU |
Intel® NUC NUC10i5FNH Barebone
Highlights & Details
- Intel Core i5-10210U, 4x 1.60GHz, 6MB Cache, 15W TDP
- 2x DDR4 SO-DIMM, dual PC4-21300S/DDR4-2666, max. 64GB (UDIMM)
- Intel UHD Graphics
- This text is machine translated.
Facts
- Internal SATAIII support for 2.5" hard drive or SSD
- VESA bracket and mounting holes
- Active cooling with low noise development
- Support for Kensington lock
Delivery
- Barebone
- VESA mounting set, with screws
- AC/DC power adapter (19V, 65W), wall mounting, and multi-country AC power plug (IEC types A/C/G/I)
- Integration Guide
- Processor logo
System Requirements
- Supports DDR3L SODIMM · 1.35V · 1333/1600 MHz · Max. 8GB
- Compatible with: Ubuntu · Linux Mint · Android · Fedora · OpenSUSE
- Warranty: 24 months
- Manufacturer: Intel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Barebone Computers