Intel NUC5CPYH Barebone incl CPU Intel® Celeron® N3050 2 x 1.6 GHz / max. 2.2 GHz

  • Item no.: 1405263
  • Manufacturer no.: BOXNUC5CPYH
  • EAN: 5032037071284

The CPYH NUC 5 is one of the most comprehensive equipped Intel® NUCs. It is based on an Intel® Celeron® dual-core processor and offers new functions like a VGA port, a slot for a SDXC card and a TOSLINK Audio output as well as four USB 3.0 ports and…

  • Warranty: 24 months
  • Manufacturer: Intel
  • Item no.: 1405263
  • Manufacturer no.: BOXNUC5CPYH
  • EAN: 5032037071284

The CPYH NUC 5 is one of the most comprehensive equipped Intel® NUCs. It is based on an Intel® Celeron® dual-core processor and offers new functions like a VGA port, a slot for a SDXC card and a TOSLINK Audio output as well as four USB 3.0 ports and…

  • Warranty: 24 months
  • Manufacturer: Intel
Processor/type N3050
CPU series Intel® Celeron®
Processor cores (No.) 2 x
CPU speed 1.6 GHz
Turbo frequency (max.) 2.2 GHz
Interfaces USB 2.0 , USB 3.0 , HDMI™ , VGA , Wi-Fi 802.11 b/g/n/ac , Bluetooth , LAN (10/100/1000 Mbps)
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 4 x
Width 111 mm
Height 51.6 mm
Depth 115 mm
Features Kensington lock
Material (details) Plastic casing with metal components in the housing
Product type Barebone incl CPU

Technical data

Processor/type N3050
CPU series Intel® Celeron®
Processor cores (No.) 2 x
CPU speed 1.6 GHz
Turbo frequency (max.) 2.2 GHz
Interfaces USB 2.0 , USB 3.0 , HDMI™ , VGA , Wi-Fi 802.11 b/g/n/ac , Bluetooth , LAN (10/100/1000 Mbps)
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 4 x
Width 111 mm
Height 51.6 mm

Frequently bought together

Similar products

See and discover other items from category Barebone Computers