Intel RealSense Depth Camera D435 Full HD webcam 1920 x 1080 p
The Intel® Real Sense™ Depth camera D400 series stereo vision used to calculate the depth. The D435 is a USB-powered depth camera and consists of a pair of depth sensors, a RGB sensor and an infrared projector. It is ideal for manufacturers and devel…
- Warranty: 24 months
- Manufacturer: Intel
The Intel® Real Sense™ Depth camera D400 series stereo vision used to calculate the depth. The D435 is a USB-powered depth camera and consists of a pair of depth sensors, a RGB sensor and an infrared projector. It is ideal for manufacturers and devel…
- Warranty: 24 months
- Manufacturer: Intel
Intel® Real Sense Depth Camera D435
The Intel® Real Sense™ Depth camera D400 series stereo vision used to calculate the depth. The D435 is a USB-powered depth camera and consists of a pair of depth sensors, a RGB sensor and an infrared projector. It is ideal for manufacturers and developers to your prototype development in order to expand the capacity for depth perception.
The Depth Camera includes:
- A powerful image processing processor, the 28 nanometers (nm) process technology and up to 5 MIPI Camera Serial Interface 2 lanes in order to calculate real-time depth images and the output to accelerate.
- New and enhanced stereo depth algorithm for exact perception of depth and size range.
- A series of image sensors, the recording the disparities between images with a resolution of up to 1280 x 720.
Support for the new cross-platform and open source Intel® Real Sense™ SDK 2.0.
- Dedicated color image signal processor for the image settings and scaling of color data.
- Active infrared projector the lighting of objects to improve the depth data.
The Intel® Real Sense™ sonar camera D435 was developed in such a way that best meets your prototype. With the global image shutter and a wide field of vision (91.2 ° x 65.5° x 100.6°), Intel® Real Sense™ Depth camera D435a precise depth perception, if the object is moved or the device is in motion.
This text is machine translated.
Highlights & Details
- 1080p-HD resolution
- Suitable for indoor and outdoor use
- Active IR Stereo (Global Shutter) depth perception
- Intel® RealSense ™ D4 Image Processing Processor
- Intel® RealSense ™ Module D430
- Approx. 10 meter range (varies depending on calibration, scene and lighting condition)
Delivery
- RealSense Depth Camera D435
- Minister
- USB cable
- Warranty: 24 months
- Manufacturer: Intel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Webcams