Intenso 1 TB Internal M.2 PCIe NVMe SSD Retail 3835460
Equipped with a PCIe-interface according to Gen3 standard and 4 lanes (PCIe Gen3 x4) and NVMe 1.3 technology read speeds of up to 2.100MB/s and write speeds of up to 1,700 MB/s. Thus, the SSD is 3 to 4 times faster than SATA-based SSDs. The performan…
Equipped with a PCIe-interface according to Gen3 standard and 4 lanes (PCIe Gen3 x4) and NVMe 1.3 technology read speeds of up to 2.100MB/s and write speeds of up to 1,700 MB/s. Thus, the SSD is 3 to 4 times faster than SATA-based SSDs. The performan…
Intenso premium SSD M.2 PCIe 3.0 x4 (NVMe SSD), 1 TB
Equipped with a PCIe-interface according to Gen3 standard and 4 lanes (PCIe Gen3 x4) and NVMe 1.3 technology read speeds of up to 2.100MB/s and write speeds of up to 1,700 MB/s. Thus, the SSD is 3 to 4 times faster than SATA-based SSDs. The performance of your computer improves considerably, the system can be booted in seconds and even the most demanding applications can be operated without any problem.
This text is machine translated.
Highlights & Details
- Advanced 3D NAND technology with SLC data turbo cacheLow power consumptionNoiseless operationShock-resistant
Facts
- Smart command support, TRIM garage collection
Delivery
- SSDs
Comments
Customer reviews
Similar products
See and discover other items from category Built-in SSDs