Intenso Alu Line USB stick 32 GB Anthracite 3521481 USB 2.0
This flash drive comes with 32 GB of storage, giving you enough room for important documents, your music and pictures. The Intenso USB Flash Drive Alu Line is extremely slim and lightweight (6 gr) and fits in every pocket. The lanyard / keyring loop …
- Warranty: 24 months
- Manufacturer: Intenso
This flash drive comes with 32 GB of storage, giving you enough room for important documents, your music and pictures. The Intenso USB Flash Drive Alu Line is extremely slim and lightweight (6 gr) and fits in every pocket. The lanyard / keyring loop …
- Warranty: 24 months
- Manufacturer: Intenso
Technical data
Memory capacity | 32 GB |
---|---|
Interfaces | USB 2.0 |
Writing | 6.5 MBps |
Reading | 28 MBps |
Colour | Anthracite |
Weight | 6 g |
Dim | (W x H x D) 17 x 7 x 59 mm |
Width | 17 mm |
Height | 7 mm |
Depth | 59 mm |
Product type | USB stick |
---|
Intenso USB Flash Drive Alu Line Anthracite 32 GB
This flash drive comes with 32 GB of storage, giving you enough room for important documents, your music and pictures. The Intenso USB Flash Drive Alu Line is extremely slim and lightweight (6 gr) and fits in every pocket. The lanyard / keyring loop allows you to bring the flash drive with you wherever you go. The Alu Line is available in anthracite and silver.
Highlights & Details
- 32 GB storage capacity
- USB 2.0 interface
- 28,00 MB/s max. reading transfer rate
- 6,50 MB/s max. writing transfer rate
Delivery
- USB stick.
System Requirements
- Windows® XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS 10.6 or later
- Linux 2.4x or later.
- Warranty: 24 months
- Manufacturer: Intenso
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks