Intenso Business Line USB stick 16 GB Black, Red 3511470 USB 2.0
Whether in school, in the university or at work - the Business Line makes a good impression everywhere. The black-red casing is stylish and compact and is perfect for presentations or important data to be transported easily. This text is machine tran…
- Warranty: 24 months
- Manufacturer: Intenso
Whether in school, in the university or at work - the Business Line makes a good impression everywhere. The black-red casing is stylish and compact and is perfect for presentations or important data to be transported easily. This text is machine tran…
- Warranty: 24 months
- Manufacturer: Intenso
Technical data
Memory capacity | 16 GB |
---|---|
Interfaces | USB 2.0 |
Writing | 6.5 MBps |
Reading | 28 MBps |
Colour | Black , Red |
Weight | 4 g |
Dim | (W x H x D) 58 x 20 x 10 mm |
Width | 58 mm |
Height | 20 mm |
Depth | 10 mm |
Product type | USB stick |
---|
Documents & Downloads
Intenso USB stick 16 GB Business Line 2.0
Whether in school, in the university or at work - the Business Line makes a good impression everywhere. The black-red casing is stylish and compact and is perfect for presentations or important data to be transported easily.
This text is machine translated.
Highlights & Details
- 16GB memory capacity
- Write speeds up to 6.50 MB/s
- Reading speeds of up to 28 MB/s
- USB 2.0 interface
- Stylish and compact
Delivery
- USB stick
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS 10.6 or higher
- Linux DL 2.4x or higher.
- Warranty: 24 months
- Manufacturer: Intenso
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks