Intenso cMobile Line USB smartphone/tablet extra memory Silver 16 GB USB 3.0
In no time at all, more storage spaceExpand the storage space of your mobile devices with type-C-connection! The cMobile line data can be such as photos and videos easily from the smartphone or tablet so valuable storage space is released. The small …
- Warranty: 24 months
- Manufacturer: Intenso
In no time at all, more storage spaceExpand the storage space of your mobile devices with type-C-connection! The cMobile line data can be such as photos and videos easily from the smartphone or tablet so valuable storage space is released. The small …
- Warranty: 24 months
- Manufacturer: Intenso
Technical data
Memory capacity | 16 GB |
---|---|
Interfaces | USB 3.0 |
Suitable for Android | USB OTG |
Features | Steel casing |
Reading | 70 MBps |
Colour | Silver |
Weight | 10 g |
Width | 12 mm |
Height | 8 mm |
Depth | 40 mm |
Dim | (W x H x D) 12 x 8 x 40 mm |
---|---|
Product type | USB smartphone/tablet extra memory |
Intenso USB-Stick cMobile Line 16GB USB type-C USB 3.1 Gen. 1 and USB 3.0
In no time at all, more storage space
Expand the storage space of your mobile devices with type-C-connection! The cMobile line data can be such as photos and videos easily from the smartphone or tablet so valuable storage space is released. The small USB stick is inserted on both sides with a type-C connection for mobile devices and a USB 3.0 connection for PCs. It is thus that both for the backup memory-intensive data as well as for the fast data exchange between the smartphone and PC.
This text is machine translated.
Highlights & Details
- 16GB memory capacity
- USB type-C USB 3.1 Gen. 1 and USB 3.0 interface
- Additional memory for smartphones and tablets with type C connection
- This text is machine translated.
Delivery
- USB stick
System Requirements
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- MAC OS 10.x
- Warranty: 24 months
- Manufacturer: Intenso
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion