Intenso cMobile Line USB smartphone/tablet extra memory Silver 32 GB USB 3.0

  • Item no.: 1587569
  • Manufacturer no.: 3536480
  • EAN: 4034303025053

In no time at all, more storage spaceExpand the storage space of your mobile devices with type-C-connection! The cMobile line data can be such as photos and videos easily from the smartphone or tablet so valuable storage space is released. The small …

  • Item no.: 1587569
  • Manufacturer no.: 3536480
  • EAN: 4034303025053

In no time at all, more storage spaceExpand the storage space of your mobile devices with type-C-connection! The cMobile line data can be such as photos and videos easily from the smartphone or tablet so valuable storage space is released. The small …

Memory capacity 32 GB
Interfaces USB 3.0
Suitable for Android USB OTG
Features Steel casing
Reading 70 MBps
Colour Silver
Weight 10 g
Width 12 mm
Height 8 mm
Depth 40 mm
Dim (W x H x D) 12 x 8 x 40 mm
Product type USB smartphone/tablet extra memory

Technical data

Memory capacity 32 GB
Interfaces USB 3.0
Suitable for Android USB OTG
Features Steel casing
Reading 70 MBps
Colour Silver
Weight 10 g
Width 12 mm
Height 8 mm
Depth 40 mm

Frequently bought together

Similar products

See and discover other items from category Phone & Tablet Memory Expansion