Intenso HC20000 Power bank (spare battery) LiPo 20000 mAh 7332552

  • Item no.: 1587491
  • Manufacturer no.: 7332552
  • EAN: 4034303023806

3 devices at the same time supply!With this power bank you can connect two devices via USB and a device via USB-C charge at the same time. The high capacity, easily and with a max. Charging current of 3000 mA is also quite fast.Ideal for mobile devic…

  • Item no.: 1587491
  • Manufacturer no.: 7332552
  • EAN: 4034303023806

3 devices at the same time supply!With this power bank you can connect two devices via USB and a device via USB-C charge at the same time. The high capacity, easily and with a max. Charging current of 3000 mA is also quite fast.Ideal for mobile devic…

  • USB charging current: 3000 & 2400 mA
  • Charging current USB-C: 3000 mA
Charging slots 3
Capacity 20000 mAh
Charging current (max.) 3000 mA
Outputs USB , USB-C socket
Technology LiPo
Length 136 mm
Width 71 mm
Height 29 mm
Weight 387 g
Operating voltage 5 V via USB
Colour White
Wireless charging No
Product type Power bank (spare battery)

Technical data

  • USB charging current: 3000 & 2400 mA
  • Charging current USB-C: 3000 mA
Charging slots 3
Capacity 20000 mAh
Charging current (max.) 3000 mA
Outputs USB , USB-C socket
Technology LiPo
Length 136 mm
Width 71 mm
Height 29 mm
Weight 387 g
Operating voltage 5 V via USB

Frequently bought together

Similar products

See and discover other items from category Power banks