Intenso High Performance 480 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail 3813450
SSD SATA III high performanceThe SSD SATA III high performance offers speed and efficiency for the daily use at home as well as for extensive gaming. Access times and processing processes are extremely reduced due to the outstanding transfer rates.Wi…
SSD SATA III high performanceThe SSD SATA III high performance offers speed and efficiency for the daily use at home as well as for extensive gaming. Access times and processing processes are extremely reduced due to the outstanding transfer rates.Wi…
Intenso SSD High Performance 480GB SATA-III
SSD SATA III high performance
The SSD SATA III high performance offers speed and efficiency for the daily use at home as well as for extensive gaming. Access times and processing processes are extremely reduced due to the outstanding transfer rates.
With the SATA III interface with 6 Gbps, computers or netbooks can be booted in less than 20 seconds, instead of waiting more than a minute for booting without SSD. The SSD High Performance by Intenso achieves write speeds of up to 480 MB/s and read speeds of up to 520 MB/s.
The SSD with SATA III interface is based on Flash in contrast to a hard disk and is therefore shock-resistant and noiseless. Since no moving parts are installed, vibrations of the SSD can have no impact, so that the work on the PC becomes even safer. In addition, the SSD works very energy-efficiently and without heat development. Intenso places the highest value on the quality of its products, so that reliability and performance can be assumed with the SSD with SATA III.
Due to its size of 2.5" with a thickness of only 7 mm, notebooks and PCs can be easily upgraded with the new SSD High Performance.
This text is machine translated.
Highlights & Details
- 480 GB storage capacity
- Up to 480 MB/s write and 520 MB/s read speed
- SATA III interface
Delivery
- SSD.
Comments
Customer reviews
Similar products
See and discover other items from category Built-in SSDs