Intenso iMobile Line PRO USB stick Anthracite 64 GB USB 3.0, Apple Lightning

  • Item no.: 1597590
  • Manufacturer no.: 3535590
  • EAN: 4034303025763

Ipad Video Converter Line PRO-fast memory expansion for your iPhone or iPadWith the Ipad Video Converter Line PRO, you can increase your limited storage in no time at all. An Apple Lightning connector on one side, and a USB 3.0 connection on the othe…

  • Item no.: 1597590
  • Manufacturer no.: 3535590
  • EAN: 4034303025763

Ipad Video Converter Line PRO-fast memory expansion for your iPhone or iPadWith the Ipad Video Converter Line PRO, you can increase your limited storage in no time at all. An Apple Lightning connector on one side, and a USB 3.0 connection on the othe…

Memory capacity 64 GB
Interfaces USB 3.0 , Apple Lightning
Compatible with Apple iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone 7 , iPhone 7 Plus , iPhone SE , iPad mini , iPad mini 2 , iPad mini 3 , iPad mini 4 , iPad mini Retina (2013) , iPad Pro 9.7 , iPad Pro 10.5 , iPad Pro 12.9 , iPad Air , iPad Air 2 , iPad 4 , iPad Air 10.5
Reading 70 MBps
Colour Anthracite
Weight 16 g
Width 14 mm
Height 8 mm
Depth 56 mm
Dim (W x H x D) 14 x 8 x 56 mm
Product type USB stick

Technical data

Memory capacity 64 GB
Interfaces USB 3.0 , Apple Lightning
Compatible with Apple iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone 7 , iPhone 7 Plus , iPhone SE , iPad mini , iPad mini 2 , iPad mini 3 , iPad mini 4 , iPad mini Retina (2013) , iPad Pro 9.7 , iPad Pro 10.5 , iPad Pro 12.9 , iPad Air , iPad Air 2 , iPad 4 , iPad Air 10.5
Reading 70 MBps
Colour Anthracite
Weight 16 g
Width 14 mm
Height 8 mm
Depth 56 mm
Dim (W x H x D) 14 x 8 x 56 mm

Frequently bought together

Similar products

See and discover other items from category Phone & Tablet Memory Expansion